需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY242.260 (CNY273.7538) |
产品信息
产品概述
STEVAL-MKI240KA is a LSM6DSV32X adapter kit for a standard DIL24 socket with Qvar functionalities. The STEVAL-MKI240KA evaluation kit is based on the LSM6DSV32X inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LSM6DSV32X pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xA can be plugged into the STEVAL-MKI240KA board. This adapter is supported by the STEVAL-MKI109V3 mother board, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the graphical user interfaces (like Unico-GUI or MEMS Studio), or dedicated software routines for customized applications. It is also possible to plug the board into X-NUCLEO expansion boards like XNUCLEO-IKS4A1.
- User friendly LSM6DSV32X board
- Complete LSM6DSV32X pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- Qvar electrodes
技术规格
评估套件
6轴惯性传感器
No SVHC (25-Jun-2025)
LSM6DSV32X
评估板 LSM6DSV32X
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书