需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY426.870 (CNY482.3631) |
产品信息
产品概述
KX134-1211-EVK-001 is an evaluation board for KX134-1211 accelerometer. KX134-1211 is a tri-axis ±8g, ±16g, ±32g, or ±64g silicon micro machined accelerometer featuring a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The KX134-1211 accelerometer also features an advanced Wake-Up and Back-to-Sleep detection with a high-resolution threshold capability configurable down to 15.6mg, 512-byte buffer that continues to record data even when being read, as well as embedded engines for orientation, Directional-Tap/DoubleTap, and free fall detection. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on principle of differential capacitance arising from acceleration induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, environmental stress.
- Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package
- User-configurable g-range up to ±64g and output data rate up to 25600Hz
- Self-test function
- Improved ODR accuracy in low power mode over temperature
- Embedded 512B FIFO buffer continues to record data even when being read
- User-selectable low power or high-performance modes
- Internal voltage regulator
- Digital I2C up to 3.4MHz and digital SPI up to 10MHz
- Excellent temperature performance with high shock survivability
技术规格
评估板
加速计 - 三轴
No SVHC (07-Nov-2024)
KX134-1211
评估板 KX134-1211
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书