打印页面
已停产
产品信息
制造商ONSEMI
制造商产品编号AGB2N0CS-GEVK复制
库存编号2990905
应用系统子类型图像传感器
套件内容Demo 3 适配器板
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
AGB2N0CS adapter board helps connect demo 2xheadboards to the demo 3 baseboard, the AGB1N0CS−GEVK. The Demo 3 uses a high-bandwidth USB 3.0 interface and HDMI® connector to send sensor image data to the host computer. It supports single/double/quad MIPI interface, dual/quad lanes of HiSPi interface, CCP and parallel interface. Since the demo 2× headboards do not use the same connector as the demo 3, the AGB2N0CS provides communication between the headboard parallel and serial connectors to communicate with the Demo 3 baseboard interface connection.
- Demo 2× headboard connectors
- Parallel data buffer option
- MIPI/HiSPi connectors
- Demo 3 baseboard connector
技术规格
应用系统子类型
图像传感器
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
套件内容
Demo 3 适配器板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.25