需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,051.770 (CNY2,318.5001) |
| 5+ | CNY1,909.600 (CNY2,157.848) |
产品概述
ZSSC3224KIT Evaluation Kit provides the hardware needed for configuration, calibration and evaluation of the ZSSC3224 sensor signal conditioner IC. The user's PC can communicate with the ZSSC3224 sample IC (QFN24 package-available only for kit) socketed on the ZSSC32xx evaluation board via the ZSSC3XXX communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the ZSSC3XXX sensor replacement board, which provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. The simulated resistive sensor signal is controlled by potentiometers.
内容
ZSSC32XX evaluation board, ZSSC3XXX communication board with USB cable, ZSSC3XXX communication cable, ZSSC3XXX sensor replacement board, 5 ZSSC3224 samples.
技术规格
评估套件
0
No SVHC (25-Jun-2025)
ZSSC3224
评估板 ZSSC3224, 通信板, 传感器更换板, 带状/USB电缆
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书