需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY400.410 (CNY452.4633) |
产品概述
STEVAL-55G1MBI is a VD55G1 S-Board, hardware MIPI CSI-2 kit for the evaluation and integration of VD55G1 image sensor. The VD55G1 S-Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD55G1 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. With its well-thought-out architecture, the VD55G1 S-Board offers maximum flexibility for customizing your setup. The nonglued lens embedded in the kit gives the flexibility to focus it to your needs or simply to remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses. Its standard FFC connector allows connecting cables of various lengths or pinout to adapt your setup. The VD55G1 S-Board can also be used to perform sensor evaluation on a PC.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility to use it on EMBED processing platforms as is, or on computer when connected to main EVK
- Native MIPI CSI-2 output and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect the VD55G1 S-board kit to the generic EVK main to turn it into a USB solution
- 0.56MP – 804 x 704 resolution, close to 1:1 aspect ratio, monochrome (image sensor)
- RAW8 - RAW10 image data format
内容
Sensor board embedding a VD55G1 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, Ribbon cable.
技术规格
硬件套件
图像传感器
No SVHC (25-Jun-2025)
VD55G1
评估板 VD55G1、M12 透镜支架、默认透镜、支架螺丝、FFC 线缆
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书