需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY268.350 (CNY303.2355) |
产品信息
产品概述
STEVAL-DIGAFEV1 is an evaluation board for the TSC1641, 16-bit, high precision current and power monitor with MIPI I3C/I2C interface. The board can measure voltage up to 60V, a load current up to 10A, deliver the power, and the temperature, based on the dual channel power monitor. The current measurement can be high-side, low-side and bidirectional. Analog filters can be implemented on the board. Pull ups can be enabled/disabled for I2C/I3C communication. It allows consumption optimization. Address can be selected on the board with jumpers. The board is supplied in ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG or NUCLEO-H503RB board with an STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with the STSW-DIGAFEV1GUI (only compatible with STM32H503RB). Typical applications include industrial battery packs, telecom equipment, power inverters and data centre.
- 16bit dual channel for current, voltage, and power monitoring
- Temperature monitoring
- Simple digital connection with I²C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
- From 128µs to 32.768ms total conversion time
- 2.7 to 3.6V power supply
- Alert signals generated in case of over/UV, over/under current, overpower or over temperature
- Load voltage sensing from 0 to 60V
技术规格
评估板
电流、功率、温度、电压监控器
No SVHC (25-Jun-2025)
TSC1641
评估板 TSC1641
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书