需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,557.940 (CNY9,670.4722) |
产品概述
TLE4999XPROGRAMKITTOBO1 is a TLE4999X program kit. The hardware evaluation setup includes a PGSISI-3 interface box and an evaluation board with a satellite board. The interface box connects to a Windows PC via USB. The software allows reading sensor output values, programming, and calibration, including temperature compensation and multi-point calibration. The PGSlSl-3 interface box is connected via a standard USB connection to any PC running a Windows operating sys- tem. The software delivered with the evaluation kit allows to read the output values from the sensor and perform all relevant programming steps including entering the parameters for temperature compensation and doing a two- point calibration and a multi-point calibration.
- PC running windows environment
- USB A port to connect PGSlSl-3
- External magnetic setup for magnetic evaluation
- Manual setup of all programmable parameters
- Guided setting of temperature compensation coefficients
- Automatic gain and offset calculation for two point/multi-point calibration
- Real time feedback of sensor registers
- Burn and erase functionality for
- EEPROM memory
- Logging data in csv format
内容
PGSlSl-3 programmer hardware box, TLE49999 evaluation board, Satellite board (to be ordered separately according to the selected product variant to evaluate), 24V DC power supply, USB and PCB connection cables, Quick start guide( with link to download the programmer software, necessary drivers and application notes).
技术规格
评估板
0
No SVHC (25-Jun-2025)
TLE4999
评估板 TLE4999,程序硬件盒 PGSISI-3,卫星板,24V 电源,USB/PCB 线缆,手册
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书