2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 传感器开发与评估套件
                                                                                                打印页面

                                                                                                S2GO2HALLTLE4966KTOBO1

                                                                                                评估板, TLE4966K, 磁传感器

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON S2GO2HALLTLE4966KTOBO1
                                                                                                制造商INFINEON
                                                                                                制造商产品编号S2GO2HALLTLE4966KTOBO1
                                                                                                库存编号3514718
                                                                                                也称为SP004308598, S2GO_2_HALL_TLE4966K
                                                                                                您的零件号
                                                                                                12 有货

                                                                                                需要更多?

                                                                                                12 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY91.270 (CNY103.1351)
                                                                                                5+CNY89.450 (CNY101.0785)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY91.27 (CNY103.14 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号S2GO2HALLTLE4966KTOBO1
                                                                                                库存编号3514718
                                                                                                也称为SP004308598, S2GO_2_HALL_TLE4966K
                                                                                                电路板类型评估板
                                                                                                使用芯片/模块TLE4966K
                                                                                                应用系统子类型磁传感器
                                                                                                套件内容Shield2Go评估板TLE4966K
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                S2GO2HALLTLE4966KTOBO1 is an evaluation board to evaluate TLE4966K is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications. It offers a unique customer and evaluation experience – the board is equipped with one TLE4966K integrated circuit double Hall-effect sensor and comes with a ready-to-use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. Typical applications include index counting, rotational speed and direction detection, motor driven positioning systems such as window lift, power closing systems, sun blinds and garage door.

                                                                                                • 2.7V to 24V supply voltage operation
                                                                                                • Operation from unregulated power supply
                                                                                                • High sensitivity and high stability of the magnetic switching points
                                                                                                • High resistance to mechanical stress by Active Error Compensation
                                                                                                • Reverse battery protection (-18V), superior temperature stability
                                                                                                • Peak temperatures up to 195°C without damage and low jitter (typ. 1μs)
                                                                                                • Digital output signals and bipolar version
                                                                                                • Excellent matching between the 2 Hall probes
                                                                                                • Hall plate distance 1.45 mm
                                                                                                • Direction & speed information and direction signal switches before the speed signal

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                电路板类型

                                                                                                评估板

                                                                                                应用系统子类型

                                                                                                磁传感器

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                使用芯片/模块

                                                                                                TLE4966K

                                                                                                套件内容

                                                                                                Shield2Go评估板TLE4966K

                                                                                                技术文档 (1)

                                                                                                Operating Instructions EN

                                                                                                相关产品

                                                                                                找到 5 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.24