需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,725.870 (CNY1,950.2331) |
产品信息
产品概述
TCS3707-EVM is a TCS3707 evaluation kit that comes with everything needed to evaluate the TCS3707 ALS/Colour and Proximity sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3707 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I2C digital outputs to calculate proximity.
- TCS3707 is a very-high sensitivity light-to-digital converter
- TCS3707 features ambient light and colour (RGB) sensing, proximity and flicker detection
内容
TCS3707 daughter card PCB with TCS3707 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive Includes application installer and documents.
技术规格
评估套件
带闪烁检测功能的环境光与接近传感器
No SVHC (21-Jan-2025)
TCS3707
EVM控制器板,子卡TCS3707,USB电缆,闪存盘
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书