需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY457.200 (CNY516.636) |
产品信息
产品概述
STEVAL-PDETECT1 is a presence detection add-on evaluation kit for STWIN.box, targeting human presence applications. It enables low-power applications, user privacy, and it reduces false triggers with multisensor modalities. It is possible to use simultaneously up to 3 add-on boards in a daisy-chain configuration. The kit is based on 3 sensors: STHS34PF80, VL53L8CX, VD6283TX. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its FoV. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. The VL53L8CX is a multizone (either 4x4 or 8x8) ToF ranging sensor, which enhances performance under ambient light with a reduced power consumption. Based on STMicroelectronics’ FlightSense technology, sensor is designed to provide accurate ranging up to 400cm with a 65° diagonal FoV. The VD6283TX is ST's new colour sensor with advanced light flicker extraction.
- Compatible with STEVAL-STWINBX1 (not included)
- VD6283TX ambient light sensor
- VL53L8CX FlightSense sensor
- STHS34PF80 infrared sensor for motion and presence detection
- Ready to use data logging application
内容
STEVAL-PDETCS1 board, TMOS long range Fresnel lens: TMOS63-10, Plastic case for TMOS63-10 Fresnel lenses, Time-of-Flight cover glass: IR136C0-IC09-A066, STEVAL-FLTCB03 flex cable.
技术规格
评估套件
红外线传感器、飞行时间传感器、环境光传感器
No SVHC (25-Jun-2025)
STHS34PF80, VD6283TX, VL53L8CX
板 STHS34PF80/VL53L8CX/VD6283TX/透镜 TMOS63-10,带外壳/盖子 IR136C0-IC09-A066/电缆 STEVAL-FLTCB03
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书