需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY237.750 (CNY268.6575) |
产品信息
产品概述
STEVAL-MKI249KA is a ST1VAFE6AX biosensor evaluation kit. This demonstration board is a kit made up of an ad hoc PCB, mounting the ST1VAFE6AX, a biosensor with vertical analogue front-end (vAFE) for biopotential signals and 6-axis IMU with AI and sensor fusion. The kit is composed of the STEVAL-MKI249A board containing the complete ST1VAFE6AX pin-out and the required decoupling capacitors on the VDD and VDDIO power supply lines and the STEVAL-MKE005A electrode board. It allows to show the functionalities of the biopotential device as for example the ECG signal. This kit is compatible with STEVAL-MKI109V3 and STEVAL-MKI109D mother boards, which include a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS-Studio), or dedicated software routines for customized applications. The kit can also be plugged in other boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1 boards.
- Complete ST1VAFE6AX pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- ECG monitoring
技术规格
演示板
生物传感器
No SVHC (25-Jun-2025)
ST1VAFE6AX
0
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书