打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY490.740 (CNY554.5362) |
包装规格:每个
最低: 1
多件: 1
CNY490.74 (CNY554.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MURATA
制造商产品编号SCL3300-D01-PCB复制
库存编号4136459
也称为SCL3300-D01
技术数据表
电路板类型传感器板
使用芯片/模块SCL3300-D01
应用系统子类型3轴MEMS倾角仪
套件内容传感器板SCL3300-D01
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
SCL3300-D01-PCB is a sensor board for SCL3300-D01 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-moulded plastic housing that guarantees reliable operation over product's lifetime.
- 3-axis (XYZ) inclinometer
- User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
- Angle output resolution 0.0055°/LSB
- Operating temperature range from −40°C to +125°C
- Supply voltage range from 3.0V to 3.6V
- SPI digital interface
- Ultra-low 0.001°/√Hz noise density
- Excellent offset stability
技术规格
电路板类型
传感器板
应用系统子类型
3轴MEMS倾角仪
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
使用芯片/模块
SCL3300-D01
套件内容
传感器板SCL3300-D01
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Finland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Finland
进行最后一道重要生产流程所在的地区
税则号:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.5