需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY610.520 (CNY689.8876) |
产品信息
产品概述
CY8CKIT-148 is a PSoC® 4700S inductive sensing evaluation kit designed as an easy-to-use and inexpensive evaluation platform. This kit supports the PSoC 4700S device, delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4700S device is a true programmable embedded system-on chip, integrating custom digital peripheral functions, memory, and an ARM® Cortex®-M0+ MCU on a single chip with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility, infield tuning of the design, and faster time-to-market. It is a combination of MCU with standard communication and timing peripherals, and a inductive sensing system with best in class performance. The CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit also integrates a Cypress KitProg2 that enables onboard programming, debugging, and bridging functionalities, such as USB-UART and USB-I2C.
- PSoC 4700S MCU an Arm® Cortex®-M0+, up to 32KB flash and 4KB SRAM, 36 GPIO
- 7 programmable analogue blocks, 7 programmable digital blocks
- MagSense™ inductive-sensing and industry-leading capacitive-sensing with CapSense™
- Seven LEDs to provide feedback for 4700S device
- KitProg2 status LED and mode switch
- 3 inductive sensing button coils and one Proximity coil for inductive sensing evaluation
- Reset switch
- USB Type-C connector
- 3.3V operation
内容
PSoC 4700S evaluation board, Metal target, USB Type-A to Type-C cable, Quick start guide.
技术规格
评估套件
电感式接近传感器
No SVHC (25-Jun-2025)
PSoC 4700S
CY8CKIT-148 PSoC 4700S电感式感测评估板, 金属目标, USB电缆, 快速入门指南
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书