打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,242.150 (CNY1,403.6295) |
包装规格:每个
最低: 1
多件: 1
CNY1,242.15 (CNY1,403.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
NPI-19-I2C Nova Sensor evaluation kit was designed to allow quick evaluation of the performance of I2C pressure sensor for customer applications. Graphic user interface is available to collect sensor data either by selecting OLED display or USB streaming serial data. Applications include wide supply voltage test capability ranging from 2.9V to 5.5V (Typ. 3.3V) through external power supply, plug and play NPI-19 I2C sensor evaluation and proof of concept testing, quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.
- I2C calibrated pressure and temperature data display on OLED screen
- Overvoltage and reverse protection up to +28V and -28V
- Overvoltage and undervoltage trip at 5.8V and 2.85V
- UART interfaced serial data logging
注释
Sensor need to be ordered separately.
技术规格
电路板类型
评估套件
应用系统子类型
压力传感器
使用芯片/模块
NPI-19
相关产品
找到 7 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.044