需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY139.750 (CNY157.9175) |
| 5+ | CNY139.460 (CNY157.5898) |
产品概述
STEVAL-MKIT04KA is a MEMS Sensors “generation 3” sample kit based on LIS2DUXS12, LPS22DF, LSM6DSV16X. It is composed of four different adapters DIL24: the STEVAL-MKI224V1, the STEVAL-MKI227A contained in the STEVAL-MKI227KA adapter kit, the STEVAL-MKI235A contained in the STEVAL-MKI235KA adapter kit, the STEVAL-MKE003A contained in the STEVAL-MKI227KA and STEVAL-MKI235KA adapter kit. All SMD devices are pre-soldered; however, connectors require manual soldering. The STEVAL-MKE003A board that can be mounted on either the STEVAL-MKI227A or STEVAL-MKI235A. For fixed applications using LSM6DSV16X, a 0-ohm resistor can be soldered in place of the JQ shunt. Each adapter is compatible with the STEVAL-MKI109V3 motherboard, which features a high-performance 32-bit MCU serving as a PC bridge. It supports the Unico-GUI, MEMS-Studio, or custom routines. Boards can also be used with the X-NUCLEO-IKS01A3 expansion board.
- User friendly LSM6DSV16X, LIS2DUXS12, LPS22DF board
- Complete LSM6DSV16X, LIS2DUXS12, LPS22DF pinout for a standard DIL 24 sockets
- Fully compatible with the STEVAL-MKI109V3 motherboard
技术规格
样品套件
MEMS运动传感器
No SVHC (25-Jun-2025)
LSM6DSV16X, LIS2DUXS12, LPS22DF
适配器板 LSM6DSV16X、LIS2DUXS12、LPS22DF
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书