有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY237.500 (CNY268.375) |
产品信息
产品概述
STEVAL-MKI234KA evaluation kit is based on the LSM6DSV16BX inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LSM6DSV16BX pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged into the STEVAL-MKI234A board. This adapter is supported by the STEVAL-MKI109V3 mother board, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications. It is also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board.
- Accelerometer & gyroscope module for UI and bone conduction kit with QVAR functionality(LSM6DSV16BX)
- User friendly LSM6DSV16BX board
- Complete LSM6DSV16BX pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
内容
STEVAL-MKI234AA board, Three electrodes.
技术规格
评估套件
三轴陀螺仪和加速计
No SVHC (25-Jun-2025)
LSM6DSV16BX
评估套件LSM6DSV16BXTR,Qvar静电传感器,三种不同的电极
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书