需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY256.350 (CNY289.6755) |
产品信息
产品概述
3D digital accelerometer sensor kit based on LIS25BA. Evaluation board has an embedded LIS25BA 3D accelerometer which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV3) to render it compatible with STEVAL-MKI109V3. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount board on equipment destined for vibration analysis. Alternatively, Users can mount the board using holes located in each corner of the PCB. It can be plugged into a standard DIL 24 socket. The kit provides the complete LIS25BA pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109V3 motherboards with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface or dedicated software routines for customized applications.
- User friendly LIS25BA board
- Complete LIS25BA pinout for a standard DIL 24 socket
- Double sided adhesives included for easy mounting on equipment to be measured
内容
LIS25BA evaluation board, STEVAL-MKIGIBV3 adapter board.
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
评估板
3轴MEMS加速度计
No SVHC (25-Jun-2025)
LIS25BA
评估板LIS25BA, STEVAL-MKIGIBV3适配器板
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书