2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 传感器开发与评估套件
                                                                                                打印页面

                                                                                                DK-42652

                                                                                                Development Kit, IIM-42652, 6-Axis Motion Sensor

                                                                                                TDK INVENSENSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK INVENSENSE DK-42652
                                                                                                制造商TDK INVENSENSE
                                                                                                制造商产品编号DK-42652
                                                                                                库存编号3954645
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                14 有货

                                                                                                需要更多?

                                                                                                14 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,007.050 (CNY1,137.9665)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,007.05 (CNY1,137.97 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TDK INVENSENSE
                                                                                                制造商TDK INVENSENSE
                                                                                                制造商产品编号DK-42652
                                                                                                库存编号3954645
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电路板类型开发板
                                                                                                使用芯片/模块IIM-42652
                                                                                                应用系统子类型6轴运动传感器
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                DK-42652 is a development kit (DK) for IIM-42652 a 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. Developers can use the platform, designed around Microchip G55 MCU for rapid evaluation and development of IIM-42652 based solutions. The DK-42652 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM-42652. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM-42652 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host (I3C℠, I²C, SPI).

                                                                                                • MotionLink is a GUI based development tool included with the platform

                                                                                                技术规格

                                                                                                电路板类型

                                                                                                开发板

                                                                                                应用系统子类型

                                                                                                6轴运动传感器

                                                                                                使用芯片/模块

                                                                                                IIM-42652

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001