有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,407.120 (CNY1,590.0456) |
产品信息
产品概述
DK-X0201 is a development kit for ICU-10201 and ICU-20201 ultrasonic ToF sensors. The DK-x0201 is a comprehensive development platform for ICU family of products. Part of the SmartSonic platform, the DK-x0201 is designed around Atmel’s SAMG55 MCU can be used by developers for rapid evaluation and development of EV_MOD_ICU-x0201-xx based solutions (EV_MOD_ICU-10201, EV_MOD_ICU-20201-xx, EV_MOD_ICU-30201-xx). The DK-x0201 includes an on-board embedded debugger so external tools are not required to program or debug the SAMG55 MCU. The development kit comes with necessary software including ICU-x0201 EVK, a GUI based development tool and embedded drivers EV_MOD_ICU-x0201-xx. ICU-x0201 EVK is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the ultrasonic transceiver.
内容
Development board ICU-10201, ICU-20201, 2 flat flex cable, Software.
技术规格
开发套件
超声波飞行时间传感器
No SVHC (25-Jun-2025)
ICU-10201, ICU-20201
开发板 ICU-10201,ICU-20201,2 扁平柔性线缆,软件
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书