需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY773.820 (CNY874.4166) |
产品信息
产品概述
DK-20100 is a development kit for ICP-20100 SmartPressure™ sensor, a high accuracy, low power, barometric pressure and temperature sensor IC. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICP-10125 based solutions. The DK-20100 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for ICP-20100. Embedded Motion Drivers (eMD) consist of a set of APIs to configure various aspects of the platform including ICP-20100 sensor parameters such as Raw Data, and Calibrated Data (Temp in ºC, Pressure in Pa).
- MotionLink is a GUI based development tool included with the platform
技术规格
开发板
气压传感器,温度传感器
ICP-20100
No SVHC (25-Jun-2025)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书