有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY81.990 (CNY92.6487) |
产品信息
产品概述
Grove - temperature & humidity sensor pro (DHT22/AM2302) is a high accuracy temperature and humidity sensor based on the DHT22 module (also known as AM2302 or RHT03). High-cost performance and high precision make it ideal for temperature and humidity monitoring of Arduino and Raspberry Pi, you can also use it to make a thermometer and hygrometer. The DHT22 includes a capacitive humidity sensor and a high precision temperature sensor. The range of humidity sensor is 0 to 99.9 %RH with ±2% accuracy while the temperature sensor ranges from -40 to 80℃ with ±0.5℃ accuracy. With the help of a built-in 8-bit microcontroller, the DHT22 converts the analogue output of those two sensors to the digital signal, and output both temperature and humidity data via a single pin.
- Wide range of temperature and humidity measurement
- Ultra-low power consumption
- 20-meter signal transmission distance
- Factory calibrated, easy to use
- Dimension is 40mm x 20mm x 11mm
技术规格
传感器模块
温度&湿度传感器
To Be Advised
DHT22
Sensor Module DHT22
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书