打印页面
图片仅用于图解说明,详见产品说明。

106 有货
75 您现在可以预订货品了
106 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.630 (CNY42.5219) |
包装规格:每个
最低: 1
多件: 1
CNY37.63 (CNY42.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SEEED STUDIO
制造商产品编号101020011复制
库存编号3932123
也称为SEN11301P
技术数据表
电路板类型传感器模块
使用芯片/模块DHT11
应用系统子类型温度&湿度传感器
套件内容传感器模块DHT11,电缆
SVHC(高度关注物质)To Be Advised
产品概述
Grove - DHT11 temperature & humidity sensor is a high quality, low-cost digital temperature, and humidity sensor based on the DHT11 module. DHT11 is the most common temperature and humidity module for Arduino and Raspberry Pi. It is widely favoured by hardware enthusiasts for its many advantages such as low power consumption and excellent long-term stability. Relatively high measurement accuracy can be obtained at a very low cost. The single-bus digital signal is output through the built-in ADC, which saves the I/O resources of the control board.
- Measurement range -20 ~ 60℃, 5 ~ 95%RH
- Full range temperature compensation calibrated
- Single bus digital output
- High precision capacitive humidity sensor
- Long transmission distance and excellent long-term stability
- Low power consumption
- Dimension is 40mm x 20mm x 8mm
内容
1 x grove - temperature & humidity sensor, 1 x grove cable.
技术规格
电路板类型
传感器模块
应用系统子类型
温度&湿度传感器
SVHC(高度关注物质)
To Be Advised
使用芯片/模块
DHT11
套件内容
传感器模块DHT11,电缆
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.01