需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY619.800 (CNY700.374) |
产品概述
The DM160223 is a CAP1298 evaluation kit, provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using CAP1298 IC. The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality. It makes easy for designers to add aesthetically pleasing, low cost and robust touch interfaces. It also offers improved proximity detection with its signal guard option. The GUI (Graphical User Interface) allows the user to analyze data and easily configure the controller. A second connector allows engineers to connect their own board with the CAP1298 controller and communicate with the GUI.
- USB power and communication
- Proximity sensing with guard ring
内容
CAP1298 evaluation board, USB cable, CD with GUI and documentation.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
评估套件
电容式触摸感应
No SVHC (04-Feb-2026)
CAP1298
评估板CAP1298, USB电缆, CD包含GUI, 文档
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书