打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:20 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY243.120 (CNY274.7256) |
包装规格:每个
最低: 1
多件: 1
CNY243.12 (CNY274.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Air Quality Sensor(BME688) with built-in AI, high-performance 4-in-1, gas, humidity, pressure and temperature sensor. BME688 is the first gas sensor with Artificial Intelligence(AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors which can be easily customized for specific use cases such as the detection of odours & bad smells & wildfire, etc.
- Trainable to detect different gas mixtures and their presence (e.g. coffee) with Bosch's AI Studio
- Detect gas, humidity, temperature, and barometric pressure sensing in a compact size
- Volatile organic compounds, volatile sulphur compounds and other gases(CO and hydrogen in ppb range)
- Measure humidity with ±3%, temperature with ±1.0°C, pressure with ±1 hPa absolute accuracy
- Compatible with Grove port, just plug-and-play
内容
Grove - temperature, humidity, pressure and gas sensor (BME688) x1, Grove cable x1.
技术规格
电路板类型
传感器模块
应用系统子类型
空气质量传感器
使用芯片/模块
BME688
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.007