在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,504.290 (CNY2,829.8477) |
产品概述
AS7331-EVK is a AS7331 evaluation kit enables initial sensor measurements with the AS7331 spectral UV-sensor. The AS7331 EVK hardware is split in two parts, the sensor board with an I2C interface and a communication board with USB output where the sensor board is connected to. Additional to this the EVK provides a comfortable GUI which enables the access to all sensor settings. Furthermore measurements can be recorded and exported via csv file for further analysis's. Also a source development kit (SDK) is included in the EVK. This SDK provides prepared libraries and sample codes to support comfortable firmware design-ins.
- 3 channel spectral UV-A/B/C AS7331 sensor
内容
AS7331 evaluation kit logger, UB stick (documents, software, firmware, and drivers).
技术规格
评估板
光谱紫外线传感器
No SVHC (21-Jan-2025)
AS7331
评估套件AS7331,U盘
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书