打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号AS5247-MF_EK_AB复制
库存编号4158710
也称为AS5247 Adapterboard, Q65114A1444
您的零件号
可订购
制造商标准交货时间:7 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY121.940 (CNY137.7922) |
| 5+ | CNY119.850 (CNY135.4305) |
包装规格:每个
最低: 1
多件: 1
CNY121.94 (CNY137.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AS5247-MF_EK_AB is an adapter board of AS5247 which allows an easy-to-use evaluation of the principle function of the AS5247 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to your own application.
- PCB can either be connected to external MCU or to I&P USB Box using the 5-pin dual row connector P1
- P1 is already populated and gives access for power supply as well as SPI interface
- P2 has to be populated w/ 2x8 pin header and can be used for ABI and UVW interfaces
内容
AS5247-MF-EK-AB adapter board, AS5000-MD8H-1 diametric magnet.
技术规格
电路板类型
适配器板
应用系统子类型
磁位置传感器
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
使用芯片/模块
AS5247
套件内容
适配器板AS5200L,反向磁铁AS5000-MD8H-1
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001