需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,661.330 (CNY4,137.3029) |
产品信息
产品概述
166T is a telescoping stainless steel pitot tube. It is a unique air flow sensor which can quickly and easily be adjusted for any duct insertion length from 11.5 to 36 inches (29.2 to 91.4 cm), allowing it to replace up to 5 conventional fixed length Pitot tubes. The telescoping sections lock in place as they are extended, which enables the use of the handheld grip to gauge proper alignment of the tip with the airstream. For even greater convenience, it is securely protected by a custom fitted telescoping stainless steel pitot tube. It monitors or controlsair velocity or air flow when combined with differential pressure gage, switch, or transmitter where varying lengths are needed.
- Stainless steel construction resists corrosion
- 1.8˝ diameter hemispherical tip has 1.0 flow coefficient
内容
Telescoping stainless steel pitot tube, Carrying case.
技术规格
-
不锈钢
-
914.4mm
差压表、开关、变送器
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书