2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 接近传感器/接近开关
                                                                                                5. 超声波接近传感器
                                                                                                打印页面

                                                                                                MIC+340/D/TC

                                                                                                超声波接近传感器, MIC系列, M30, 3.4 m, PNP, 120 kHz, 9至30 Vdc

                                                                                                MICROSONIC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROSONIC MIC+340/D/TC
                                                                                                制造商MICROSONIC
                                                                                                制造商产品编号MIC+340/D/TC
                                                                                                库存编号1775724
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:15 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,722.560 (CNY3,076.4928)
                                                                                                5+CNY2,668.110 (CNY3,014.9643)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,722.56 (CNY3,076.49 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROSONIC
                                                                                                制造商MICROSONIC
                                                                                                制造商产品编号MIC+340/D/TC
                                                                                                库存编号1775724
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                感应范围最大值5000mm
                                                                                                感应距离 最大3.4m
                                                                                                频率120kHz
                                                                                                工作温度最小值-25°C
                                                                                                工作温度最高值70°C
                                                                                                光束发散-

                                                                                                产品概述

                                                                                                The MIC+340/D/TC is a mic+ Ultrasonic Sensor embedded in its M30 housing design covers a measuring range from 30mm to 8m with its five detection ranges. Depending on the detection range, the internal resolution for distance measurement is 0.025 or 2.4mm. All sensors are equipped with integrated temperature compensation. All sensor settings are made with TouchControl. The easily readable LED display constantly shows the current distance value and automatically alternates between the millimetre and centimetre indication.

                                                                                                • Digital display with direct measured value output in mm/cm or %
                                                                                                • Numeric configuration of the sensor using digital display permits complete advance configuration
                                                                                                • Automatic synchronisation and multiplex operation for simultaneous operation of up to ten sensors
                                                                                                • 1 or 2 Switching outputs in PNP or NPN variants
                                                                                                • Analogue output 4 to 20mA and 0 to 10V with automatic switching between current and voltage outputs
                                                                                                • Analogue output plus 1 PNP switching output
                                                                                                • Microsonic teach-in by using button T1 and T2
                                                                                                • Temperature compensation
                                                                                                • LinkControl for configuration of sensors from a PC

                                                                                                技术规格

                                                                                                感应范围最大值

                                                                                                5000mm

                                                                                                频率

                                                                                                120kHz

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                感应距离 最大

                                                                                                3.4m

                                                                                                工作温度最小值

                                                                                                -25°C

                                                                                                光束发散

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.25