2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 接近传感器/接近开关
                                                                                                5. 超声波接近传感器
                                                                                                打印页面

                                                                                                B59110W2111W032

                                                                                                超声波传感器,45° 波束角,74.5 千赫,-40°C 至 85°C,2 米,W2110W111 系列

                                                                                                TDK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK B59110W2111W032
                                                                                                TDK B59110W2111W032
                                                                                                TDK B59110W2111W032
                                                                                                制造商TDK
                                                                                                制造商产品编号B59110W2111W032
                                                                                                库存编号4263307
                                                                                                产品范围W2110W111 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                109 有货

                                                                                                需要更多?

                                                                                                109 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY288.360 (CNY325.8468)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY288.36 (CNY325.85 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TDK
                                                                                                制造商TDK
                                                                                                制造商产品编号B59110W2111W032
                                                                                                库存编号4263307
                                                                                                产品范围W2110W111 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                感应范围最大值2m
                                                                                                感应距离 最大2m
                                                                                                频率74.5kHz
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                光束发散60°
                                                                                                产品范围W2110W111 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                B59110W2111W032 is an ultrasonic sensor module USSM1.0 PLUS-FS with built-in ASIC for front chassis mounting. It is a versatile and reliable ultrasonic time-of-flight (ToF) range sensor which offers a user-friendly all-in-one package that already includes the driver, providing advanced ultrasonic signal processing using a high-end application-specific integrated circuit chip (ASIC). It allows custom-specific parametrization and provides reliable signal readings through its interface. It is a front chassis mounting sensor with an integrated socket connector. It supports mounting with a threaded locking nut and via snap hooks. The sensor is dust and water resistant on the front side. Potential applications include automated guided vehicles and automated mobile robots, obstacle avoidance in air, obstacle detection and proximity/presence sensing, distance measurement in air, level measurement in air.

                                                                                                • Std. operating range from 4cm / 18cm to 2m, sample rate upto 50 samples/sec
                                                                                                • Water/dust protected chassis integration upto IP65/67 (EN60529)
                                                                                                • Programmable modes optimized for medium and short-range sensing
                                                                                                • Digitally adjustable detection characteristic
                                                                                                • Symmetric directivity of ±35°, multi-object detection and differentiation
                                                                                                • Integrated socket connector, for front chassis mounting applications
                                                                                                • Integrated slots for snap-hook mounting
                                                                                                • Built-in thread for direct chassis mounting with locking nut
                                                                                                • Single sensor for send and receive or pitch-and-catch mode for very close-range applications
                                                                                                • Operating temperature range from -40 to 85°C

                                                                                                技术规格

                                                                                                感应范围最大值

                                                                                                2m

                                                                                                频率

                                                                                                74.5kHz

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                产品范围

                                                                                                W2110W111 Series

                                                                                                感应距离 最大

                                                                                                2m

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                光束发散

                                                                                                60°

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Austria
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.015