打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,874.410 (CNY4,378.0833) |
| 5+ | CNY3,758.880 (CNY4,247.5344) |
包装规格:每个
最低: 1
多件: 1
CNY3,874.41 (CNY4,378.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号K50UX2CRA复制
库存编号4295223
产品范围K50U Series
技术数据表
感应距离 最大3m
感应范围最大值3m
频率114kHz
工作温度最小值-40°C
工作温度最高值70°C
光束发散-
产品范围K50U Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
K50UX2CRA is a Sure Cross® U-GAGE K50U ultrasonic sensor. The Sure Cross® K50U sensor works in a variety of environments to provide a measurement of the distance between the target and the sensor. It is designed for use with MultiHop Modbus radios, creating a cost-effective solution for monitoring remote or mobile tanks and totes.
- Monitor wirelessly to avoid long cable runs, threaded housing for easy installation
- Easily monitor remote and mobile tanks and totes, built-in temperature compensation
- Completely wireless solution with 2+ year battery life at default sample rates
- Provides a distance measurement from the target to the sensor
- Rugged design for demanding sensing environments; rated IEC IP67, NEMA 6P
- Functions as a Modbus server device using RS-485, PBT polyester housing
- Designed to interface to the RS-485 Modbus network through a Euro-style cordset
- 3.6 to 5.5VDC or 10 to 30VDC supply voltage, 11.3mA at 30VDC active comms current
- Sensing range: 11.8inch to 118inch, 114KHz ultrasonic frequency
- Operating temperature range from -40°C to +70°C
警告
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
技术规格
感应距离 最大
3m
频率
114kHz
工作温度最高值
70°C
产品范围
K50U Series
感应范围最大值
3m
工作温度最小值
-40°C
光束发散
-
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.113636