需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY501.870 (CNY567.1131) |
| 5+ | CNY459.960 (CNY519.7548) |
| 10+ | CNY418.050 (CNY472.3965) |
| 25+ | CNY378.080 (CNY427.2304) |
产品信息
产品概述
AFBR-S4N44P044M is a 2 × 2 silicon photo multiplier (SiPM) array used for ultra-sensitive precision measurements of single photons. This SiPM is based on the NUV-MT technology, which combines improved photo-detection efficiency (PDE) with decreased dark count rate and reduced crosstalk compared to the NUV-HD technology. The pitch of the SiPMs is 4mm in both directions. Larger areas can be covered with a pitch of 8.3mm by tiling multiple AFBR-S4N44P044M arrays almost without any edge losses. The encapsulation for good mechanical stability and robustness is realized by an epoxy clear mould compound, which is highly transparent down to UV wavelengths. It is used in applications such as X-ray and gamma ray detection, nuclear medicine, positron emission tomography, life sciences, flow cytometry, cell sorting, safety and security, physics experiments, cherenkov detection.
- 2 × 2 SiPM array, array size 8.26mm × 8.26mm
- High PDE (63% at 420nm), excellent SPTR and CRT
- Excellent uniformity of breakdown voltage, excellent uniformity of gain
- 4-side tileable, with high fill factors, cell pitch 40μm
- Highly transparent epoxy protection layer
- Operating temperature range from -20°C to +50°C
技术规格
-
2 x 2
8334Microcells
40µm
420nm
36引脚
50°C
MSL 5 - 48小时
硅光电倍增管
3.72mm × 3.62mm
8.26mm x 8.26mm
阵列
阵列
-20°C
-
No SVHC (12-Jan-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书