需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.780 (CNY40.4314) |
| 10+ | CNY31.350 (CNY35.4255) |
| 25+ | CNY30.290 (CNY34.2277) |
| 50+ | CNY29.300 (CNY33.109) |
| 100+ | CNY28.840 (CNY32.5892) |
| 500+ | CNY28.370 (CNY32.0581) |
产品信息
产品概述
59070-1-T-02-A is a 59070 series, small, plastic threaded barrel sensor with an M8 x 1.25mm pitch thread, 38.1mm long with a normally open contact. It operates through non-ferrous materials such as wood, plastic, or aluminium. It is well suited for usage in high-moisture and contaminated environments. It is ideal for battery-powered applications as the contacts do not draw power when in a non-activated state. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. Ideally suited for position and limit sensing, security, linear actuator, and industrial process applications. Functions best with the 57070 actuator.
- Magnetically-operated proximity sensor, plastic threaded barrel with retaining nuts
- M8 thread, customer-defined sensitivity, cURus (E61760) agency
- Simple installation and adjustment using supplied retaining nuts
- SPST-NO switch type, 10W switching power
- 200VDC switching voltage, 0.5ADC switching current
- 140VAC switching voltage, 0.35AAC switching current
- 250VDC breakdown voltage, 0.2 ohm maximum contact resistance
- 17 to 23AT magnetic sensitivity, 6.6mm nominal activate distance
- 1ms maximum operate and release time
- Operating temperature range from -40°C to 105°C
注释
The 57070 actuator is sold separately.
技术规格
干簧传感器
6.6mm
-
105°C
To Be Advised
6.6mm
螺柱
-40°C
59070 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书