需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.330 (CNY11.6729) |
| 10+ | CNY8.750 (CNY9.8875) |
| 25+ | CNY8.430 (CNY9.5259) |
| 50+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.610 (CNY8.5993) |
| 1000+ | CNY7.360 (CNY8.3168) |
产品信息
产品概述
59165-1-T-00-D is a 59165 series miniature over-moulded reed sensor. It is capable of switching up to 200VDC at 10W. Its package contains moulded stand-offs to allow board washing. It is well suited for position and limit sensing, security, and door/window alarm systems. It features in high-moisture and contaminated environments. The reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. It is suitable for pick-and-place assembly. It operates through non-ferrous materials such as wood, plastic or aluminium. It is used in applications such as position and limit sensing, security system switches, door and window proximity sensing, metering, automotive electronics, anti-tamper detection, small appliances.
- Two-part magnetically operated proximity switch, solder reflow capable
- No standby power requirement, customer-defined sensitivity
- 10W switching power, SPST-NO switch type
- 200VDC switching voltage, 0.5ADC switching current
- 250VDC breakdown voltage, 0.2 ohm maximum contact resistance
- 15 to 20AT magnetic sensitivity, 16mm body length
- 20.2mm overall length, operating temperature range from -40°C to 105°C
- ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
- Certified for use in north American hazardous locations: class I, division 2 and zone 2
- cURus (E61760, e471070) agency
技术规格
6.1mm
6.1mm
-mA
125°C
To Be Advised
微型簧片开关
表面安装
-40°C
59165 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书