需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41.270 (CNY46.6351) |
| 10+ | CNY36.160 (CNY40.8608) |
| 25+ | CNY34.940 (CNY39.4822) |
| 50+ | CNY33.800 (CNY38.194) |
| 100+ | CNY33.270 (CNY37.5951) |
| 500+ | CNY32.730 (CNY36.9849) |
产品信息
产品概述
59140-4-T-02-F is a 59140 series miniature flange mount reed sensor occupying only 3.22cm² board space with normally closed contact. It operates through non-ferrous materials such as wood, plastic or aluminium. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. Ideally suited for position and limit sensing, security, window and door alarm systems and linear actuator position and limit sensing, security system switch, linear actuators, door switch applications. The 59140 functions best with the matching actuator 57140-000. It is approved by cURus (E61760) agency.
- Magnetically-operated proximity sensor, screw-down or adhesive mounting
- Customer-defined sensitivity, choice of cable length and connector
- Well suited for usage in high-moisture and contaminated environments
- Simple installation and adjustment, SPST-NC switch type
- 300mm cable length, untinned leads (6.4±0.76)mm termination
- 5W switching power, 175VDC switching voltage
- 0.25ADC switching current, 120VAC switching current
- 0.18AAC switching current, 200VDC breakdown voltage
- 0.2 ohm max contact resistance, 20 to 25AT magnetic sensitivity
- 3ms max operate/release time, operating temperature range from -40°C to 105°C
注释
The 57140 actuator is sold separately.
技术规格
10.6mm
10.6mm
-mA
105°C
To Be Advised
微型簧片传感器
法兰
-40°C
59140 Series
59140-4-T-02-F 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书