需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY12.560 | CNY12.56 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY10.010 (CNY11.3113) |
| 25+ | CNY9.650 (CNY10.9045) |
| 50+ | CNY9.200 (CNY10.396) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.270 (CNY9.3451) |
产品概述
TCS37013M is an ALS/Colour and proximity sensor for use behind an OLED display. It features ambient light and colour (RGB) sensing in parallel with proximity detection. The device comes in a low-profile and small footprint, L2.5mm x W2.0mm x H0.5mm package. The Ambient Light and Colour Sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance. The Proximity function synchronizes IR emission and detection to sense nearby objects. The internal IR LED driver needs to be connected to an external emitter. TCS3701 integrates multiple applications within one device. The applications for TCS3701 include brightness management for displays, colour management for displays, proximity detection, and touch screen disable.
- Invisible ALS and colour sensing under any glass type, configurable, high sensitivity
- Programmable gain and integration time, 1024x dynamic range by gain adjustment only
- 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
- Tailored ALS and colour response, UV/IR blocking filter for RGBC channels
- ALS/colour interrupt with thresholds
- Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
- Crosstalk and threshold calibration on chip, programmable timings and sensitivity
- Calibrated LED output power, low power consumption and minimum I²C traffic
- 1.8VDD operation, configurable sleep mode, interrupt-driven device
- OQFN-12 package
技术规格
环境光与接近传感器
OQFN
OQFN
漏极开路
TCS3701 Series
No SVHC (21-Jan-2025)
1.7V
2V
12引脚
-30°C
70°C
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书