打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:19 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号OSC-200复制
制造商标准货期19 周
库存编号4290986
产品范围OSC Series
技术数据表
产品范围OSC Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
OSC-200 is a ceiling mount infrared dual element occupancy sensor. This omnidirectional occupancy sensor that helps to automate building control systems. A spherical Fresnel lens provides a 360° detection zone with the use of infrared technology. Typical applications include lighting control and building energy conservation.
- Detectable speed range from 0.33 to 9.8ft/s (0.1 to 3.0m/s)
- Control output rating: SPDT, 0.2A at 30VDC
- Ambient operating temperature range from -4 to 140°F (-20 to 60°C)
- Power consumption of standby: 5mA, operating: 18mA
- 2.4 to 4.2m mounting height
- Power requirement range from 22-26VAC/DC
- Delay processor suppresses switch activation during momentary occupancy
技术规格
产品范围
OSC Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.136078