需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY725.760 (CNY820.1088) |
| 5+ | CNY701.970 (CNY793.2261) |
| 10+ | CNY679.740 (CNY768.1062) |
| 25+ | CNY666.150 (CNY752.7495) |
| 50+ | CNY652.560 (CNY737.3928) |
| 100+ | CNY638.960 (CNY722.0248) |
产品信息
产品概述
IME30-38NPSZW2S is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Standard cylindrical thread design housing, M30 x 1.5 thread size, Ø 30mm diameter
- 38mm sensing range Sn, non-flush installation type, 100Hz switching frequency
- Cable, 3-wire, 2m connection type, PNP switching output
- NO output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493
内容
Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).
技术规格
38mm
75°C
M30 x 1.5
-
38mm
30V
3 线,PNP,常开
电缆
IP67
IME Series
电感式接近传感器
-
PNP / SPST-NO
10V
10VDC
30VDC
圆柱形 M30 螺纹
黄铜
-25°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书