打印页面
232 有货
需要更多?
232 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY304.250 (CNY343.8025) |
| 5+ | CNY284.280 (CNY321.2364) |
| 10+ | CNY278.600 (CNY314.818) |
包装规格:每个
最低: 1
多件: 1
CNY304.25 (CNY343.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号55505-00-02-B复制
制造商标准货期82 周
库存编号4254231
产品范围55505 Series
技术数据表
传感器类型近距离传感器
最小启动距离-
电源电压 直流 最小4.75V
最大启动距离-
电源电压 直流 最大24V
输出配置数字
传感器安装法兰
传感器端子带连接器电缆
工作温度最小值-40°C
工作温度最高值100°C
产品范围55505 Series
SVHC(高度关注物质)To Be Advised
产品概述
55505-00-02-B is a 55505 series robust flange mount, Geartooth hall effect sensor primarily used for geartooth sensing. Protected against severe and automotive environments. It is capable of switching up to 27VDC and 20mA. Its case design incorporates a brass mounting bush. Ideally suited for wheel, transmission, and camshaft speed sensing, gear tooth sensors, rotary encoders, and industrial, commercial, and automotive applications.
- Ferrous target sensing, protection against severe and automotive environments
- Self-adjusting magnetic range, high-speed operation
- Integral EMC, short-circuit and reverse voltage protection, on-board 10bit A/D converter
- No chopper delay, immune to target run-out, rotational alignment to target not critical
- 300mm cable length, Deutsch DTM04-3P termination
- 3-Wire (voltage output), supply voltage range from 4.75V to 24V
- Output low voltage is 0.6V max at 20mA
- Operating temperature range from -40°C to 125°C
- Current consumption is 1mA minimum
- 15KHz max switching speed
技术规格
传感器类型
近距离传感器
电源电压 直流 最小
4.75V
电源电压 直流 最大
24V
传感器安装
法兰
工作温度最小值
-40°C
产品范围
55505 Series
最小启动距离
-
最大启动距离
-
输出配置
数字
传感器端子
带连接器电缆
工作温度最高值
100°C
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.03353