产品信息
产品概述
B58622M3244B747 is a MiniCell series differential pressure transmitter (voltage output). It is sensing element is based on piezoresistive MEMS technology, media separation by steel membranes, and robust housing IP67 protection. High media resistance due to high alloyed steel sensor cell AISI 316L, housing AISI 316, internal sealings EPDM. The integrated signal conditioner provides a calibrated output signal with high immunity against electromagnetic influences (EMI) and overvoltage and reverses voltage protection. Application includes miniaturized differential pressure transmitter for industrial applications with small installation space - usage for gauge pressure also possible, high resistance against media like diluted acids, contaminated air, exhaust gases, typical applications in pumps and compressors, hydraulic and pneumatic systems, automotive test systems, energy, and water management.
- Voltage output signal (0.5 to 4.5V, radiometric) proportional to pressure and supply voltage
- Various connecting possibilities to G 1/8“ pressure ports and M12 electrical plug
- Pressure connectors for 6x4mm tube enclosed
- Mounting direction will not influence the output signal
- Rated differential pressure range from 0 to 2.5bar (one side output)
- Maximum overpressure is 5bar, maximum burst pressure is 7.5bar
- Line pressure range from 0.1 to 16bar a, line overpressure range from 0.01 to 25bar a
- Line burst pressure range from 0.01 to 30bar a
- Maximum total error is ±1.5% FS (Ta = -20 to 140°C)
- Operating temperature range from -20 to 140°C
技术规格
差分
BSPP
0bar
2.5bar
1/8"
M12连接器
5.5VDC
-
316L不锈钢
140°C
No SVHC (21-Jan-2025)
电压
差值
5.5V
G1/8
7mA
4.5VDC
污染空气、稀释酸、废气
比率
-20°C
B58622M Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书