有货时请通知我
产品信息
产品概述
2716-WP is a series 2700 current to pressure transducer which combines economical startup cost, low air consumption, and reliable performance to make the 2700 a great investment. The unit converts a variable current signal to a proportional pneumatic output. It has input and output ports on both the front and back which allows for versatile plumbing. The NEMA 4X enclosure enables the unit to be installed indoors or outdoors, however, the unit is not vibration resistant. It is FM and CSA approved for intrinsically safe operation. The 2700 is designed for remote or panel mounting. An integral volume booster provides high flow capacity, increasing control speed in critical applications. Other features include external zero and span adjustments which are convenient for field calibration. It is used for controlling valve actuators, pneumatic valve positioners, air cylinders, clutches, brakes, dampers, louvers and pumps.
- 4-20mA input signal
- 6-30psig (0.4-2.1bar) output
- Temperature limits range from 20 to 150°F (-29 to 66°C)
- 1/4" female NPT process connection
- 1/2" female NPT electrical connection
- Air consumption of 0.03scfm (0.01l/s) at midrange typical
- Chromate-treated aluminium enclosure with epoxy paint
技术规格
2700 Series
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书