需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,161.600 (CNY2,442.608) |
| 5+ | CNY2,090.740 (CNY2,362.5362) |
| 10+ | CNY2,048.930 (CNY2,315.2909) |
| 25+ | CNY2,007.120 (CNY2,268.0456) |
| 50+ | CNY1,965.300 (CNY2,220.789) |
| 100+ | CNY1,923.490 (CNY2,173.5437) |
产品信息
产品概述
The PR-21Y / 10BAR / 81554.33 / 4-20MA is a Y-line Transmitter that has an extremely small temperature error. This is achieved using an additional circuit containing a temperature sensor that subdivides the temperature range into fields that are 1,5 Kelvin (K) wide. The TK zero and TK compensation values are calculated for each field and programmed into the additional circuit. During operation, these values are fed into the analogue signal path depending on the temperature. Each temperature is the “calibration temperature” for this transmitter. The accuracy thereof is mainly determined by linearity. 120 fields are available, representing a possible temperature range of 180 K. The wider the temperature range, the greater the amount of testing that is needed to minimise the inaccuracy of the mathematical model. The product is outstanding due to its extreme ruggedness towards electromagnetic fields.
- 10bar Pressure range
- ±0.5%FS Maximum stability
- 4 to 20mA Signal output
- 2kHz Limiting frequency
- Silicone oil filling
技术规格
相对
BSPP 公
量规
10bar
G1/4
0
-
模拟
-20°C
21Y Series
电流
0bar
28VDC
G1/4 (1/4英寸BSP)
-
32VDC
-
不锈钢
85°C
Lead (23-Jan-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书