需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,111.630 (CNY12,556.1419) |
产品信息
产品概述
PX3005-DIFF series is a differential pressure transmitter with digital display. This compact, rangeable, pressure transmitter ideal for monitoring pressures in process automation, hydraulic systems, compressors, pumps, and in tank level applications where consistent, reliable pressure measurement is essential. This utilizes a unique encapsulation construction of a MEMs piezoresistive pressure sensor coupled to an advanced microprocessing to provide superior accuracy and performance. The unique construction enables high line pressure operations and superior protection from pressure overloads. The rugged 316 stainless-steel enclosure is IP67 rated making it suitable for wash down environments. A 5-digit backlit LCD allows for a full precision representation of process variable.
- 0.075% accuracy
- Linear or square root output
- Adjustable pulsation dampening
- LCD displays either process variable, mA, or %
- Nineteen user selectable engineering units
- IP67 316 SS enclosure
- Pressure range from -1000 to 1000inH2O
技术规格
差分
NPT 母
-1000Inch-H2O
1000Inch-H2O
1/4"-18
10.5VDC
气体、流体
模拟
-20°C
PX3005 Series
电流
差值
55VDC
1/4英寸 - 18 NPT
4针M12连接器
55VDC
-
316L不锈钢
70°C
No SVHC (04-Feb-2026)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书