打印页面
30 有货
需要更多?
30 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,569.640 (CNY1,773.6932) |
| 5+ | CNY1,516.420 (CNY1,713.5546) |
| 10+ | CNY1,466.700 (CNY1,657.371) |
| 25+ | CNY1,437.380 (CNY1,624.2394) |
| 50+ | CNY1,408.060 (CNY1,591.1078) |
包装规格:每个
最低: 1
多件: 1
CNY1,569.64 (CNY1,773.69 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
803137 is a VSP pressure sensor for oil-pressure applications. A robust and submersible design, which makes it a reliable solution for any oil-pressure application in motor vehicles and commercial vehicles. Its specially developed evaluation electronics permit highly accurate and stable measurements at temperatures up to 150°C, even under harsh conditions. In addition, the VSP meets the high EMC and ESD requirements that apply in the automotive industry. This sensor is often used in heat pumps for climate control systems and in thermal management (battery), particularly in vehicles with alternative drives.
- Operating pressure range from 0bar to 80bar
- Relative pressure
- Supply voltage of 5V
- Current consumption is less than or equal to 16mA (typ. 8mA)
- Compatible with standard automotive oils
- Suitable for applications where space is critical
技术规格
压力类型
密封参考
操作压力最小值
0bar
压力端口尺寸
M10 x 1
电源电压最小值
4.75V
媒体类型
-
传感器输出类型
比率
工作温度最小值
-40°C
产品范围
VSP Series
压力端口类型
外螺纹
操作压力最大值
80bar
传感器连接/端接
3针连接器
电源电压最大值
5.25V
输出接口
-
外壳材料
-
工作温度最高值
125°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.014