打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9,791.650 (CNY11,064.5645) |
包装规格:每个
最低: 1
多件: 1
CNY9,791.65 (CNY11,064.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PX409-USBH series is a high speed USB output pressure transducer with free downloadable software connects directly to user computer. Free software makes data logging and charting user readings a simple task. Also included are .NET drivers and a command set for command line access. The micro-machined silicon design is ideal for pressure or level applications in laboratory, test platforms, or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer.
- 1000 readings/second, micro-machined silicon sensor
- 316L SS wetted parts, high ±0.08% BSL accuracy
- Excellent long term stability, USB 2.0 and below compatible
- Standard USB connector termination
- Shock and vibration rated
- Ruggedized with secondary containment
- Gauge pressure is 0 to 3500PSI
- Operating temperature range from -40 to 85°C
- Power consumption is 0.35W typical
- IP65 rated
技术规格
压力类型
计量器
压力端口类型
NPT公
操作压力最小值
-
端口类型
1/4英寸 - 18 NPT
传感器连接/端接
线缆
电源电压最大值
-
输出接口
USB
外壳材料
316L不锈钢
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
传感器输出类型
数字式
压力测量类型
量规
操作压力最大值
3500psi
压力端口尺寸
1/4"-18
电源电压最小值
-
媒体类型
-
传感器输出类型
数字
工作温度最小值
-40°C
产品范围
PX409-USBH Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.299371