打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:16 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号610-00C-BDE复制
制造商标准货期16 周
库存编号4289682
产品范围610 Series
技术数据表
传感器输出类型电流
压力测量类型差值
额定电压30VDC
操作压力最大值0.05Inch-H2O
端口类型双径向引线带倒钩
电源电流25mA
产品范围610 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
610-00C-BDE is a series 610 low differential pressure transmitter which is capable of measuring the pressures and flow of air or non-conducting gases at high resolutions. Designed specifically for clean rooms, isolation rooms, and other critical environments, the Series 610 is ideal for situations when accurate and reliable pressure monitoring is essential. Easy access pressure ports and electrical connections, removable process heads, and detachable terminal blocks make for fast and easy installation.
- Low differential pressure transmitter range from ±0.05" W.C
- Removeable process head for simplified installation
- Secure operation ensured with calibration only possible via separate calibration key
- Temperature limits from -20 to 160°F (-29 to 71°C)
- Pressure limits of 2psi (0.137bar)
- 13.5 to 30VDC power requirement
- 4 to 20mA output
- 3/16˝ OD barbed brass fittings on removeable process head process connections
- Fire retardant ABS enclosure rating
- Vertical mount orientation
技术规格
传感器输出类型
电流
额定电压
30VDC
端口类型
双径向引线带倒钩
产品范围
610 Series
压力测量类型
差值
操作压力最大值
0.05Inch-H2O
电源电流
25mA
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001