需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY274.760 (CNY310.4788) |
| 5+ | CNY256.730 (CNY290.1049) |
| 10+ | CNY251.600 (CNY284.308) |
产品信息
产品概述
The 6731-06 is a Low Pressure Switch. This switch has been designed primarily for the OEM manufacturer who requires high reliability. Acetone, Ammonia (Liquid), Amyl Alcohol to 20°C, Automotive Brake Fluid, Beer, Copper Sulphate (Sol.), Petrol, Plating Solution (Chrome), Salt Water, Vinegar are recommended media. Butane, Carbon Dioxide – Dry, Citric Acid, Compressed Air, Cutting Oil, Diesel Oil, Detergent Solution, Fuel Oil, Glycol, Hydraulic Oil, Hydrogen, Lubricating Oil Milk, Mineral Oil, Natural Gas Nitric Acid (Dil.), Oxygen to 70°C, Sewage, Turpentine, Water are the suitable media with modification. Benzyl Alcohol and Sulphur Dioxide are not suitable media.
- High performance repeatability
- Back and side entry spout
- 4mm Diameter or 1/8" BSPT and NPT brass connection method
- 12.5 to 62mbar Pressure range
- SPCO contact configuration
- ±10% Setting accuracy
技术规格
-
4mm喷嘴
25Inch-H2O
面板/机箱
250VAC
6V
4mm
-
-5°C
6731 Series
4 mm出水口
5Inch-H2O
SPDT
快速连接
10A
10A
快速连接
-
70°C
Triphenyl Phosphate (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书