打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号1007E-A1-J复制
库存编号4290247
产品范围1000E Series
技术数据表
压力配件类型1/4" FNPT
压力端口类型1/4" FNPT
操作压力最小值75psi
操作压力最大值0
接点配置SPDT
传感器安装法兰
电连接器悬空导线
开关电流最大值500mA
开关电压电阻性 DC125V
开关电流电阻性 DC500mA
产品范围1000E Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
1007E-A1-J is a series 1000E explosion-proof diaphragm operated pressure switch. It has the same rugged construction as used in series 1000W weatherproof design combined in this new unit. UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F and G. Bellville spring movement permits mounting of control in any position and helps prevent contact chatter. High over-pressure protection and vibration resistance are also featured. Typical applications include chemical, petroleum, food and drug processing industries, process and industrial applications.
- Adjustable range from 75-550PSIG 5.2-37.9BAR
- Approx deadband fixed is 36PSIG 2.5BAR
- Temperature limits of -30 to 170°F (-35 to 77°C)
- Explosion-proof, UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F, and G
- SPDT snap switch
- 1/2˝ male NPT conduit connection
- 1/4˝ female NPT process connection
- Internal thumbwheel set point
- UL compliance
技术规格
压力配件类型
1/4" FNPT
操作压力最小值
75psi
接点配置
SPDT
电连接器
悬空导线
开关电压电阻性 DC
125V
产品范围
1000E Series
压力端口类型
1/4" FNPT
操作压力最大值
0
传感器安装
法兰
开关电流最大值
500mA
开关电流电阻性 DC
500mA
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.544311