2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 压力传感器, 传感器
                                                                                                5. 压力开关
                                                                                                打印页面

                                                                                                DA-7031-153-7

                                                                                                压力开关, 1/4" MNPT, 5 psi, 150 psi, SPDT, 240 VAC

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER DA-7031-153-7
                                                                                                制造商DWYER
                                                                                                制造商产品编号DA-7031-153-7
                                                                                                库存编号4290437
                                                                                                产品范围DA Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:20 周

                                                                                                有货时请通知我

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号DA-7031-153-7
                                                                                                库存编号4290437
                                                                                                产品范围DA Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                压力类型-
                                                                                                压力端口类型1/4" MNPT
                                                                                                压力配件类型1/4英寸MNPT
                                                                                                操作压力最小值5psi
                                                                                                操作压力最大值150psi
                                                                                                接点配置SPDT
                                                                                                传感器安装法兰
                                                                                                开关电压最大值240VAC
                                                                                                电连接器螺丝刀
                                                                                                开关电流最大值10A
                                                                                                压力端口尺寸1/4英寸
                                                                                                传感器连接/端接螺丝
                                                                                                死区最小值24psi
                                                                                                死区最大值-
                                                                                                工作温度最小值-
                                                                                                工作温度最高值82°C
                                                                                                产品范围DA Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                DA-7031-153-7 is a series DA bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DA Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.

                                                                                                • Adjustable deadband pressure switch
                                                                                                • SPDT snap switch, standard with bottom connection housing
                                                                                                • On/off indication gives operator clear indication of state of switched equipment
                                                                                                • UL listed, CSA approved, FM approved to support rigorous process applications and regulations
                                                                                                • External switch set point adjustment reduces set-up time
                                                                                                • Range 5-150psig, 24psig minimum deadband
                                                                                                • Brass bourdon tube

                                                                                                技术规格

                                                                                                压力类型

                                                                                                -

                                                                                                压力配件类型

                                                                                                1/4英寸MNPT

                                                                                                操作压力最大值

                                                                                                150psi

                                                                                                传感器安装

                                                                                                法兰

                                                                                                电连接器

                                                                                                螺丝刀

                                                                                                压力端口尺寸

                                                                                                1/4英寸

                                                                                                死区最小值

                                                                                                24psi

                                                                                                工作温度最小值

                                                                                                -

                                                                                                产品范围

                                                                                                DA Series

                                                                                                压力端口类型

                                                                                                1/4" MNPT

                                                                                                操作压力最小值

                                                                                                5psi

                                                                                                接点配置

                                                                                                SPDT

                                                                                                开关电压最大值

                                                                                                240VAC

                                                                                                开关电流最大值

                                                                                                10A

                                                                                                传感器连接/端接

                                                                                                螺丝

                                                                                                死区最大值

                                                                                                -

                                                                                                工作温度最高值

                                                                                                82°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85365080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.680388