打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:16 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号MHS-2复制
制造商标准货期16 周
库存编号4290554
产品范围MHS Series
技术数据表
压力配件类型1/8" NPT
压力端口类型1/8" NPT
操作压力最小值10Inch-H2O
操作压力最大值28Inch-H2O
接点配置SPDT
电连接器快速连接
产品范围MHS Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MHS-2 is a series MHS miniature high sensitivity pressure switch. The compact switch can be used with air or other compatible fluids. Ideal application is for turning pumps and compressors on and off when levels change. The Series MHS models offer a variety of electrical ratings to suit application needs. The switch is easy to install and easy to adjust, with a long mechanical life of over 10 million cycles.
- Minimum set point is 10" w.c. (25mbar), maximum set point is 28" w.c. (69mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- Temperature limit range from -22 to 203°F (-30 to 95°C)
- Pressure limits up to maximum range
- SPDT normally open or normally closed switch
- Silver with brass terminals contacts
- Terminals 0.187" x 0.20" spade for use with quick disconnects electrical connection
- 1/8" NPT port process connection
- Mounting use #2 screws through eyelets
技术规格
压力配件类型
1/8" NPT
操作压力最小值
10Inch-H2O
接点配置
SPDT
产品范围
MHS Series
压力端口类型
1/8" NPT
操作压力最大值
28Inch-H2O
电连接器
快速连接
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.02268