2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 压力传感器, 传感器
                                                                                                5. 压力开关
                                                                                                打印页面

                                                                                                1823-1

                                                                                                压力开关, 15A/480VAC, 差分, 1/8" FNPT, 0.3 Inch-H2O, 1 Inch-H2O, SPDT, 480 VAC

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER 1823-1
                                                                                                DWYER 1823-1
                                                                                                DWYER 1823-1
                                                                                                制造商DWYER
                                                                                                制造商产品编号1823-1
                                                                                                库存编号4285462
                                                                                                产品范围1800 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                6 有货

                                                                                                6 您现在可以预订货品了

                                                                                                6 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,243.630 (CNY1,405.3019)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,243.63 (CNY1,405.30 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号1823-1
                                                                                                库存编号4285462
                                                                                                产品范围1800 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                压力类型差分
                                                                                                压力配件类型1/8" FNPT
                                                                                                压力端口类型1/8" FNPT
                                                                                                操作压力最小值0.3Inch-H2O
                                                                                                操作压力最大值1Inch-H2O
                                                                                                接点配置SPDT
                                                                                                传感器安装面板安装
                                                                                                电连接器螺丝刀
                                                                                                开关电压最大值480VAC
                                                                                                开关电流最大值15A
                                                                                                压力端口尺寸1/8"
                                                                                                传感器连接/端接螺丝
                                                                                                死区最小值0.08Inch-H2O
                                                                                                死区最大值0.08Inch-H2O
                                                                                                工作温度最小值-
                                                                                                工作温度最高值-
                                                                                                产品范围1800 Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                1823-1 is a series 1823 pressure switch with conduit. The Series 1823 low differential pressure switch for general industrial service combines small size and low price with 2% repeatability for all but the most demanding applications. Set point adjustment inside the mounting stud permits mounting the switch on one side of a wall or panel with adjustment easily accessible on the opposite side. UL and CSA listed, and FM approved. It is used in process applications and mechanical equipment control.

                                                                                                • Range 0.3-1.0" water column
                                                                                                • Compact size and repeatability provide a high-value switch useful in many industrial applications
                                                                                                • Designed for panel and wall mounting to easily meet mounting requirements in most industrial setting
                                                                                                • Air and non-combustible, compatible gases
                                                                                                • SPDT switch
                                                                                                • 1/8˝ female NPT connection
                                                                                                • Diaphragm in vertical position
                                                                                                • Screw type inside mounting spud
                                                                                                • Temperature limit range from -30 to 180°F (-34 to 82.2°C)
                                                                                                • Pressure limits 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge

                                                                                                技术规格

                                                                                                压力类型

                                                                                                差分

                                                                                                压力端口类型

                                                                                                1/8" FNPT

                                                                                                操作压力最大值

                                                                                                1Inch-H2O

                                                                                                传感器安装

                                                                                                面板安装

                                                                                                开关电压最大值

                                                                                                480VAC

                                                                                                压力端口尺寸

                                                                                                1/8"

                                                                                                死区最小值

                                                                                                0.08Inch-H2O

                                                                                                工作温度最小值

                                                                                                -

                                                                                                产品范围

                                                                                                1800 Series

                                                                                                压力配件类型

                                                                                                1/8" FNPT

                                                                                                操作压力最小值

                                                                                                0.3Inch-H2O

                                                                                                接点配置

                                                                                                SPDT

                                                                                                电连接器

                                                                                                螺丝刀

                                                                                                开关电流最大值

                                                                                                15A

                                                                                                传感器连接/端接

                                                                                                螺丝

                                                                                                死区最大值

                                                                                                0.08Inch-H2O

                                                                                                工作温度最高值

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85365080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.680389